
L135-B475003500000 | |
|---|---|
DigiKey Part Number | 1416-1973-2-ND - Tape & Reel (TR) 1416-1973-1-ND - Cut Tape (CT) 1416-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L135-B475003500000 |
Description | LED LUXEON 3535L BLUE 475NM 3535 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 3535L Blue 475nm (469nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L135-B475003500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (469nm ~ 480nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 37 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 11lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,45310 € | 45,31 € |
| 500 | 0,38190 € | 190,95 € |
| 1.000 | 0,35858 € | 358,58 € |
| 2.000 | 0,33880 € | 677,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31720 € | 1.586,00 € |
| 10.000 | 0,30373 € | 3.037,30 € |
| 15.000 | 0,29684 € | 4.452,60 € |
| 25.000 | 0,28907 € | 7.226,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |









