Lumileds LED Color Lighting

Results: 167
Stocking Options
Environmental Options
Media
Exclude
167Results
Applied FiltersRemove All

Showing
of 167
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
5.543
In Stock
1 : 0,57000 €
Cut Tape (CT)
4.000 : 0,19652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
120mA
2.15V
-
250mA
110lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L1SP-FRD0002800000
L1SP-DRD0002800000
LED LUXEON SUNPLS RED 660NM 2835
Lumileds
9.136
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,21418 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
120mA
2.15V
-
250mA
-
25°C
130°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L1SP-LME0002800000
L1SP-LME0002800000
LED LUXEON SUNPLUS LIME 2835
Lumileds
1.062
In Stock
1 : 0,61000 €
Cut Tape (CT)
4.000 : 0,21418 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
-
120mA
3V
-
240mA
-
25°C
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
LUXEON-3535L_Blue
L135-B475003500000
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
9.996
In Stock
1 : 0,87000 €
Cut Tape (CT)
5.000 : 0,31558 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON 3535 HV SERIES
L135-A589003500000
LED LUXEON 3535L AMBER 3535
Lumileds
637
In Stock
1 : 1,14000 €
Cut Tape (CT)
5.000 : 0,43313 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
100mA
3.05V
-
200mA
-
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON C Blue
L1C1-BLU1000000000
LED LUXEON C BLUE 475NM SMD
Lumileds
5.062
In Stock
1 : 2,11000 €
Cut Tape (CT)
1.000 : 0,97165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
2.84V
43 lm/W
1.05A
43lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON_RED
L1C1-RED1000000000
LED LUXEON C RED 629NM SMD
Lumileds
4.845
In Stock
1 : 2,11000 €
Cut Tape (CT)
1.000 : 0,97165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
629nm (624nm ~ 634nm)
350mA
2V
53 lm/W
1.05A
37lm (35lm ~ 39lm)
85°C
162°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON
L1C1-GRN1000000000
LED LUXEON C GREEN 530NM SMD
Lumileds
3.335
In Stock
1 : 2,11000 €
Cut Tape (CT)
1.000 : 0,97165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
350mA
3.05V
108 lm/W
1.05A
115lm (Typ)
85°C
170°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1C1-LUXEON
L1C1-RYL1000000000
LED LUXEON C BLUE 450NM SMD
Lumileds
653
In Stock
1 : 2,11000 €
Cut Tape (CT)
1.000 : 0,97165 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
350mA
2.75V
-
1.05A
506mW (480mW ~ 532mW)
85°C
165°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
L1RX-Led
L1RX-GRN1000000000
LED LUXEON RUBIX GRN 528NM 1414
Lumileds
1.772
In Stock
1 : 2,22000 €
Cut Tape (CT)
1.000 : 1,02559 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm
1.5A
3.8V
50 lm/W
3A
285lm (260lm ~ 310lm)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
L1C1-LUXEON
L1C1-LME1000000000
LED LUXEON C GREEN SMD
Lumileds
2.488
In Stock
1 : 2,57000 €
Cut Tape (CT)
1.000 : 1,21017 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
350mA
2.75V
152 lm/W
1.225A
146lm (140lm ~ 152lm)
85°C
150°
Surface Mount
0707 (1919 Metric)
SMD
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.059" (1.50mm)
LUXEON Z Series
LXZ1-PR01
LED LUXEON Z BLUE 450NM SMD
Lumileds
5.524
In Stock
1 : 2,85000 €
Cut Tape (CT)
2.000 : 1,30994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
500mA
2.85V
-
1A
550mW (500mW ~ 600mW)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PB01
LED LUXEON Z BLUE 470NM SMD
Lumileds
14.879
In Stock
1 : 2,98000 €
Cut Tape (CT)
2.000 : 1,37912 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (460nm ~ 480nm)
500mA
2.85V
22 lm/W
1A
32lm (24lm ~ 40lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PM01
LED LUXEON Z GREEN 530NM SMD
Lumileds
12.857
In Stock
1 : 2,98000 €
Cut Tape (CT)
2.000 : 1,37912 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
500mA
2.85V
62 lm/W
1A
88lm (80lm ~ 96lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PD01
LED LUXEON Z RED 633NM SMD
Lumileds
10.875
In Stock
1 : 2,98000 €
Cut Tape (CT)
2.000 : 1,37912 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
633nm (620nm ~ 645nm)
500mA
2.2V
44 lm/W
700mA
48lm (40lm ~ 56lm)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PA01
LED LUXEON Z RED 660NM SMD
Lumileds
9.631
In Stock
1 : 3,01000 €
Cut Tape (CT)
2.000 : 1,39035 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
500mA
2.2V
-
700mA
350mW (300mW ~ 400mW)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PR01-0500
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
5.678
In Stock
1 : 3,34000 €
Cut Tape (CT)
1.000 : 1,63198 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM3-PD01
LED LUXEON REBEL RED 655NM SMD
Lumileds
1.964
In Stock
1 : 3,65000 €
Cut Tape (CT)
1.000 : 1,80877 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (Typ)
350mA
2.1V
-
700mA
305mW (260mW ~ 350mW)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM2-PD01-0050
LED LUXEON REBEL RED 627NM SMD
Lumileds
7.414
In Stock
1 : 3,94000 €
Cut Tape (CT)
1.000 : 1,96648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
72 lm/W
700mA
53lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM5-PD01
LED LUXEON REBEL RED 627NM SMD
Lumileds
2.057
In Stock
1 : 4,24000 €
Cut Tape (CT)
1.000 : 2,14127 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
87 lm/W
700mA
64lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON Z Series
LXZ1-PX01
LED LUXEON Z LIME 568NM SMD
Lumileds
3.099
In Stock
1 : 4,43000 €
Cut Tape (CT)
2.000 : 2,16583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
568nm (566nm ~ 569nm)
500mA
2.85V
123 lm/W
700mA
175lm (Typ)
85°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0100
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
3.279
In Stock
1 : 4,99000 €
Cut Tape (CT)
1.000 : 2,57457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
100 lm/W
1A
102lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXM2-PL01-0000
LED LUXEON REBEL AMBER 591NM SMD
Lumileds
2.113
In Stock
1 : 4,99000 €
Cut Tape (CT)
1.000 : 2,57457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Amber
591nm (Typ)
350mA
3.05V
103 lm/W
700mA
110lm (Typ)
25°C
120°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0070
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
379
In Stock
1 : 4,99000 €
Cut Tape (CT)
1.000 : 2,57457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
505nm (Typ)
350mA
2.9V
75 lm/W
1A
76lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PX02-0000
LXML-PX02-0000
LED LUXEON REBEL LIME 568NM SMD
Lumileds
1.373
In Stock
1 : 5,19000 €
Cut Tape (CT)
1.000 : 2,69155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
568nm (566nm ~ 569nm)
350mA
2.75V
191 lm/W
1A
184lm (Typ)
85°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
Showing
of 167

Lumileds LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.