
GR VJLPL1.23-KQKS-A4R2-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRVJLPL1.23-KQKS-A4R2-1-350-R18TR-ND - Tape & Reel (TR) 475-GRVJLPL1.23-KQKS-A4R2-1-350-R18CT-ND - Cut Tape (CT) 475-GRVJLPL1.23-KQKS-A4R2-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR VJLPL1.23-KQKS-A4R2-1-350-R18 |
Description | LED OSLON PURE 1414 RED 620NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Red 620nm (610nm ~ 630nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 620nm (610nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 85lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 4.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,68220 € | 68,22 € |
| 500 | 0,58258 € | 291,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55005 € | 550,05 € |
| 2.000 | 0,52246 € | 1.044,92 € |
| 3.000 | 0,50832 € | 1.524,96 € |
| 5.000 | 0,49236 € | 2.461,80 € |
| 7.000 | 0,48287 € | 3.380,09 € |
| 10.000 | 0,47362 € | 4.736,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |










