GV VJLPL1.F3-LQLS-PCV1-1-350-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB VJLPL1.F3-JRJT-BABB-1-350-R18

DigiKey Part Number
475-GBVJLPL1.F3-JRJT-BABB-1TR-ND - Tape & Reel (TR)
475-GBVJLPL1.F3-JRJT-BABB-1CT-ND - Cut Tape (CT)
475-GBVJLPL1.F3-JRJT-BABB-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB VJLPL1.F3-JRJT-BABB-1-350-R18
Description
LED OSLON PURE 1414 BLUE 468NM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Pure 1414 Blue 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
59 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
59lm (52lm ~ 66lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
-
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
0.037" (0.93mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,88400 €8,84 €
1000,66430 €66,43 €
5000,56682 €283,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53497 €534,97 €
2.0000,50797 €1.015,94 €
3.0000,49413 €1.482,39 €
5.0000,47850 €2.392,50 €
7.0000,46922 €3.284,54 €
10.0000,46016 €4.601,60 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €