
XPEBGR-L1-0000-00C02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00C02TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00C02CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00C02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 104lm (100lm ~ 107lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,18200 € | 11,82 € |
| 50 | 1,14800 € | 57,40 € |
| 100 | 1,05720 € | 105,72 € |
| 200 | 0,96140 € | 192,28 € |
| 500 | 0,95146 € | 475,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82915 € | 829,15 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |














