LED Color Lighting

Results: 5.243
Stocking Options
Environmental Options
Media
Exclude
5.243Results

Showing
of 5.243
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
44.229
In Stock
1 : 0,21000 €
Cut Tape (CT)
4.000 : 0,12179 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
140mA
2.8V
158 lm/W
240mA
62lm (60lm ~ 64lm)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
54.007
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,12466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
33.317
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,13328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
37.109
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,13758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
69.299
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,16186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
44.393
In Stock
1 : 0,28000 €
Cut Tape (CT)
10.000 : 0,08258 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (Typ)
150mA
2.2V
74 lm/W
200mA
24lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
45.945
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,17609 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
8.812
In Stock
1 : 0,32000 €
Cut Tape (CT)
4.000 : 0,18602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
L1MC-RGB0028000MP0
RED-GREEN-BLUE MODULE 0.5W
Lumileds
8.473
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.000 : 0,15428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
622nm Red, 525nm Green, 470nm Blue
20mA
2.03V Red, 2.73V Green, 2.81V Blue
74 lm/W Red, 165 lm/W Green, 36 lm/W Blue
60mA Red, 60mA Green, 60mA Blue
3lm Red, 9lm Green, 2lm Blue
25°C
120°
Surface Mount
6-PLCC
-
0.126" L x 0.110" W (3.20mm x 2.80mm)
0.073" (1.85mm)
70.585
In Stock
1 : 0,46000 €
Cut Tape (CT)
4.000 : 0,15207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
120mA
2.1V
79 lm/W
250mA
20lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
9.364
In Stock
1 : 0,46000 €
Cut Tape (CT)
4.000 : 0,15207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
120mA
3V
50 lm/W
240mA
18lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
XLamp-ML-E
LED XLAMP MLE AMB 590NM SMD
Cree LED
16.724
In Stock
1 : 0,77000 €
Cut Tape (CT)
1.400 : 0,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
150mA
2.4V
81 lm/W
250mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
1.608
In Stock
1 : 0,77000 €
Cut Tape (CT)
1.400 : 0,51636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
LED XLAMP MLE GREEN 528NM SMD
Cree LED
13.328
In Stock
1 : 0,83000 €
Cut Tape (CT)
1.400 : 0,55079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
LUXEON-3535L_Lime
LED LUXEON 3535L GRN 530NM 3535
Lumileds
23.218
In Stock
1 : 0,90000 €
Cut Tape (CT)
5.000 : 0,31606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
17.828
In Stock
1 : 0,90000 €
Cut Tape (CT)
5.000 : 0,31606 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
7.545
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,65406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
1.869
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,65406 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
750
In Stock
1 : 1,07000 €
Cut Tape (CT)
1.000 : 0,71430 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
368
In Stock
1 : 1,14000 €
Cut Tape (CT)
250 : 0,87812 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
LUXEON 3535 HV SERIES
LED LUXEON 3535L AMBER 3535
Lumileds
25.369
In Stock
1 : 1,18000 €
Cut Tape (CT)
5.000 : 0,43379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
100mA
3.05V
-
200mA
-
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
10.282
In Stock
1 : 1,24000 €
Cut Tape (CT)
1.000 : 0,82618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
9.001
In Stock
1 : 1,27000 €
Cut Tape (CT)
1.000 : 0,54022 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (610nm ~ 630nm)
350mA
2.25V
108 lm/W
1A
85lm (Typ)
25°C
150°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
7.073
In Stock
1 : 1,33000 €
Cut Tape (CT)
1.000 : 0,56957 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.67V
129 lm/W
1A
121lm (Typ)
25°C
120°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
1.864
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.000 : 0,93590 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
105 lm/W
1A
118lm (114lm ~ 122lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
Showing
of 5.243

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.