LED Color Lighting

Results: 5.345
Stocking Options
Environmental Options
Media
Exclude
5.345Results

Showing
of 5.345
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
51.926
In Stock
1 : 0,21000 €
Cut Tape (CT)
4.000 : 0,12311 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
76.558
In Stock
1 : 0,22000 €
Cut Tape (CT)
4.000 : 0,13162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
85.274
In Stock
1 : 0,23000 €
Cut Tape (CT)
4.000 : 0,13587 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
41.478
In Stock
1 : 0,27000 €
Cut Tape (CT)
4.000 : 0,15985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
286.076
In Stock
1 : 0,28000 €
Cut Tape (CT)
10.000 : 0,08155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (Typ)
150mA
2.2V
74 lm/W
200mA
24lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
43.776
In Stock
1 : 0,30000 €
Cut Tape (CT)
4.000 : 0,17390 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
34.396
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,15693 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm
120mA
2.1V
79 lm/W
250mA
20lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
13.211
In Stock
1 : 0,48000 €
Cut Tape (CT)
4.000 : 0,15693 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
120mA
3V
50 lm/W
240mA
18lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
5.742
In Stock
1 : 0,60000 €
Cut Tape (CT)
4.000 : 0,20312 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
120mA
2.15V
-
250mA
110lm (Typ)
25°C
130°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
L1SP-FRD0002800000
LED LUXEON SUNPLS RED 660NM 2835
Lumileds
19.473
In Stock
1 : 0,70000 €
Cut Tape (CT)
4.000 : 0,24033 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
660nm (650nm ~ 670nm)
120mA
2.15V
-
250mA
-
25°C
130°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
XLamp-ML-E
LED XLAMP MLE AMB 590NM SMD
Cree LED
15.114
In Stock
1 : 0,76000 €
Cut Tape (CT)
1.400 : 0,50994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
150mA
2.4V
81 lm/W
250mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
MLERED-A1-0000-000V01
LED XLAMP MLE RED 625NM SMD
Cree LED
8.534
In Stock
1 : 0,76000 €
Cut Tape (CT)
1.400 : 0,50994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
150mA
2.4V
58 lm/W
350mA
21lm (18lm ~ 24lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLamp-ML-E
LED XLAMP MLE GREEN 528NM SMD
Cree LED
13.288
In Stock
1 : 0,82000 €
Cut Tape (CT)
1.400 : 0,54394 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
150mA
3.3V
59 lm/W
350mA
29lm (27lm ~ 31lm)
25°C
125°
Surface Mount
4-SMD, J-Lead Exposed Pad
SMD
0.138" L x 0.124" W (3.50mm x 3.15mm)
0.052" (1.33mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
15.302
In Stock
1 : 0,97000 €
Cut Tape (CT)
1.000 : 0,64592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
77 lm/W
1A
59lm (57lm ~ 62lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
3.464
In Stock
1 : 0,97000 €
Cut Tape (CT)
1.000 : 0,64592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
17.713
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,35472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
LUXEON-3535L_Lime
LED LUXEON 3535L GRN 530NM 3535
Lumileds
3.213
In Stock
1 : 0,99000 €
Cut Tape (CT)
5.000 : 0,35472 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
100mA
3.2V
69 lm/W
125mA
22lm (21lm ~ 23lm)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
1.523
In Stock
1 : 1,05000 €
Cut Tape (CT)
1.000 : 0,70542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
2.552
In Stock
1 : 1,12000 €
Cut Tape (CT)
250 : 0,86720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
64 lm/W
1A
49lm (46lm ~ 52lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 525NM SMD
Cree LED
9.282
In Stock
1 : 1,22000 €
Cut Tape (CT)
1.000 : 0,81590 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.85V
93 lm/W
1A
104lm (100lm ~ 107lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
10.080
In Stock
1 : 1,24000 €
Cut Tape (CT)
3.000 : 0,82441 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
5.581
In Stock
1 : 1,25000 €
Cut Tape (CT)
1.000 : 0,53351 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
620nm (610nm ~ 630nm)
350mA
2.25V
108 lm/W
1A
85lm (Typ)
25°C
150°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
XBDAWT Cool White
LED XLAMP XBD RED 625NM SMD
Cree LED
5.745
In Stock
1 : 1,29000 €
Cut Tape (CT)
1.000 : 0,85841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.25V
90 lm/W
1A
71lm (67lm ~ 74lm)
25°C
140°
Surface Mount
1010 (2525 Metric)
SMD
0.096" L x 0.096" W (2.45mm x 2.45mm)
0.078" (1.97mm)
LUXEON 3535 HV SERIES
LED LUXEON 3535L AMBER 3535
Lumileds
25.139
In Stock
1 : 1,30000 €
Cut Tape (CT)
5.000 : 0,48731 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
100mA
3.05V
-
200mA
-
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
10.943
In Stock
1 : 1,31000 €
Cut Tape (CT)
1.000 : 0,56249 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
350mA
2.67V
129 lm/W
1A
121lm (Typ)
25°C
120°
Surface Mount
0505 (1313 Metric)
-
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.95mm)
Showing
of 5.345

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.