RF Diodes

Results: 1.956
Stocking Options
Environmental Options
Media
Exclude
1.956Results

Showing
of 1.956
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
SOT 23-3
DIODE SCHOTTKY 30V 200MW SOT23-3
onsemi
220.943
In Stock
This product has a maximum purchase limit
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,02307 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
30V
-
1.5pF @ 15V, 1MHz
-
200 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PG-SOD323-3D
RF DIODE PIN 50V 250MW SOD323-2
Infineon Technologies
11.424
In Stock
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,04815 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
0402 (1006 Metric)
RF DIODE PIN 150V 250MW TSLP219
Infineon Technologies
98.435
In Stock
1 : 0,14000 €
Cut Tape (CT)
15.000 : 0,04885 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
150V
100 mA
0.35pF @ 20V, 1MHz
1.35Ohm @ 100mA, 100MHz
250 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
PG-SC79-2
RF DIODE PIN 80V 250MW PG-SC79-2
Infineon Technologies
11.406
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,06754 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.4pF @ 1V, 1MHz
600mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
SC-79, SOD-523
PG-SC79-2
0201
RF DIODE PIN 80V 250MW TSSLP-2
Infineon Technologies
96.456
In Stock
1 : 0,17000 €
Cut Tape (CT)
15.000 : 0,06462 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - Single
80V
100 mA
0.35pF @ 1V, 1MHz
800mOhm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-3
PG-SOT23
DIODE SCHOTTKY 4V 150MW SOT23-3
Infineon Technologies
1.940
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07208 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
130 mA
0.75pF @ 0V, 1MHz
15Ohm @ 5mA, 10kHz
150 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT23
RF DIODE PIN 50V 250MW PG-SOT23
Infineon Technologies
23.539
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,10099 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
PIN - 1 Pair Series Connection
50V
100 mA
0.3pF @ 5V, 1MHz
1Ohm @ 10mA, 100MHz
250 mW
150°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
PG-SOT23
PG-SOT323
DIODE SCHOTTKY 4V 100MW SOT323-3
Infineon Technologies
59.759
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,19689 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-70, SOT-323
PG-SOT323
0402 (1006 Metric)
DIODE SCHOTTKY 4V 100MW TSLP219
Infineon Technologies
102.830
In Stock
1 : 0,51000 €
Cut Tape (CT)
15.000 : 0,18550 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0402 (1006 Metric)
PG-TSLP-2-19
PG-SOD323-3D
DIODE SCHOTTKY 4V 100MW SOD323
Infineon Technologies
91.381
In Stock
1 : 0,68000 €
Cut Tape (CT)
3.000 : 0,17310 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.35pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
SC-76, SOD-323
PG-SOD323-3D
4.669
In Stock
1 : 0,91000 €
Cut Tape (CT)
3.500 : 0,44169 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
650V
2 A
12.5pF @ 400V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
0201
DIODE SCHOTTKY 4V 100MW TSSLP21
Infineon Technologies
14.318
In Stock
1 : 0,94000 €
Cut Tape (CT)
15.000 : 0,43583 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
4V
110 mA
0.23pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
-
-
0201 (0603 Metric)
PG-TSSLP-2-1
SOT-23
DIODE SCHOTTKY 20V 250MW SOT23
MACOM Technology Solutions
14.710
In Stock
1 : 1,33000 €
Cut Tape (CT)
3.000 : 0,67267 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
20V
30 mA
1.2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23
DIODE SCHOTTKY 70V 250MW SOT-23
MACOM Technology Solutions
5.133
In Stock
1 : 1,42000 €
Cut Tape (CT)
3.000 : 0,71773 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 1 Pair Series Connection
70V
200 mA
2pF @ 0V, 1MHz
-
250 mW
-55°C ~ 125°C (TJ)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23
5.435
In Stock
1 : 1,43000 €
Cut Tape (CT)
3.500 : 0,71928 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
1200V
2 A
9.5pF @ 800V, 1MHz
-
12.5 W
-55°C ~ 175°C (TJ)
-
-
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
3.100
In Stock
100 : 2,38080 €
Bulk
-
Bulk
Active
Schottky - Single
7V
-
0.06pF @ 0V, 1MHz
-
-
-65°C ~ 125°C (TJ)
-
-
2-SMD
-
2FlipChip
RF DIODE PIN 45V 100MW 2FLIPCHIP
MACOM Technology Solutions
6.600
In Stock
100 : 2,73380 €
Tray
-
Tray
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
2-FlipChip
2-FlipChip
SMS7630-040LF
RF DIODE PIN 50V 750MW 0402
Skyworks Solutions Inc.
45.979
In Stock
1 : 3,00000 €
Cut Tape (CT)
3.000 : 1,60031 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
50V
150 mA
0.2pF @ 5V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
-
-
0402 (1005 Metric)
0402
16.641
In Stock
1 : 3,47000 €
Cut Tape (CT)
3.000 : 1,91553 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
45V
-
0.03pF @ 10V, 1MHz
7Ohm @ 10mA, 1GHz
100 mW
175°C (TJ)
-
-
Die
Die
4.890
In Stock
1 : 5,85000 €
Cut Tape (CT)
1.500 : 3,45413 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
11.651
In Stock
1 : 5,89000 €
Cut Tape (CT)
1.500 : 3,47759 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
-
1.989
In Stock
1 : 6,20000 €
Cut Tape (CT)
1.500 : 3,67695 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
500V
-
0.5pF @ 100V, 1MHz
600mOhm @ 100mA, 100MHz
7.5 W
-65°C ~ 175°C (TJ)
-
-
2-SMD
-
4.849
In Stock
1 : 6,39000 €
Cut Tape (CT)
1.500 : 3,79413 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
-
1.2pF @ 50V, 1MHz
750mOhm @ 50mA, 100MHz
6 W
-55°C ~ 175°C (TJ)
-
-
2-SMD
MELF
SMVA1470-004LF
DIODE STANDARD 20V 250MW SOT23-3
Skyworks Solutions Inc.
96.257
In Stock
1 : 6,68000 €
Cut Tape (CT)
3.000 : 3,82723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Series Connection
20V
100 mA
1pF @ 0V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
-
-
TO-236-3, SC-59, SOT-23-3
SOT-23-3
10.500
In Stock
1 : 6,75000 €
Cut Tape (CT)
1.500 : 4,02829 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
500V
-
0.65pF @ 100V, 1MHz
450mOhm @ 100mA, 100MHz
15 W
-65°C ~ 175°C (TJ)
-
-
2-SMD
-
Showing
of 1.956

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.