New Product
DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C02EJ07-M3/H

DigiKey Part Number
112-VS-3C02EJ07-M3/HTR-ND - Tape & Reel (TR)
112-VS-3C02EJ07-M3/HCT-ND - Cut Tape (CT)
112-VS-3C02EJ07-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C02EJ07-M3/H
Description
RECTIFIER, SIC, 650V, 2A, SINGLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 650V 2 A 12.5 W DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
650V
Current - Max
2 A
Capacitance @ Vr, F
12.5pF @ 400V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
12.5 W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
DO-221AC (SlimSMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67200 €6,72 €
250,60680 €15,17 €
1000,53520 €53,52 €
2500,50120 €125,30 €
5000,48068 €240,34 €
1.0000,46378 €463,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,44046 €1.541,61 €
7.0000,43068 €3.014,76 €
10.5000,42578 €4.470,69 €
17.5000,42036 €7.356,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €