
VS-3C01EJ12-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3C01EJ12-M3/HTR-ND - Tape & Reel (TR) 112-VS-3C01EJ12-M3/HCT-ND - Cut Tape (CT) 112-VS-3C01EJ12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C01EJ12-M3/H |
Description | RECTIFIER, SIC, 1200V, 1A, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 1 A 12.5 W DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 6pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 12.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | DO-221AC (SlimSMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64160 € | 16,04 € |
| 100 | 0,56660 € | 56,66 € |
| 250 | 0,53096 € | 132,74 € |
| 500 | 0,51344 € | 256,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,46728 € | 1.635,48 € |
| 7.000 | 0,45704 € | 3.199,28 € |
| 10.500 | 0,45190 € | 4.744,95 € |
| 17.500 | 0,44622 € | 7.808,85 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











