
IGD70R270D2SAUMA1 | |
|---|---|
DigiKey Part Number | 448-IGD70R270D2SAUMA1TR-ND - Tape & Reel (TR) 448-IGD70R270D2SAUMA1CT-ND - Cut Tape (CT) 448-IGD70R270D2SAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGD70R270D2SAUMA1 |
Description | GANFET N-CH 700V 5.8A T0252-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 5.8A (Tc) 18W (Tc) Surface Mount PG-TO252-3-U03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 1.7A | |
Vgs(th) (Max) @ Id | 1.6V @ 560µA | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 74 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 18W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-U03 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 0,82060 € | 82,06 € |
| 500 | 0,65196 € | 325,98 € |
| 1.000 | 0,59774 € | 597,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53906 € | 1.347,65 € |
| 5.000 | 0,50281 € | 2.514,05 € |
| 7.500 | 0,48434 € | 3.632,55 € |
| 12.500 | 0,46361 € | 5.795,12 € |
| 17.500 | 0,45566 € | 7.974,05 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |











