New Product
DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3C02EJ12-M3/H

DigiKey Part Number
112-VS-3C02EJ12-M3/HTR-ND - Tape & Reel (TR)
112-VS-3C02EJ12-M3/HCT-ND - Cut Tape (CT)
112-VS-3C02EJ12-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3C02EJ12-M3/H
Description
RECTIFIER, SIC, 1200V, 2A, SINGL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 1200V 2 A 12.5 W DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1200V
Current - Max
2 A
Capacitance @ Vr, F
9.5pF @ 800V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
12.5 W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
DO-221AC (SlimSMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76000 €7,60 €
250,68800 €17,20 €
1000,60850 €60,85 €
2500,57052 €142,63 €
5000,54768 €273,84 €
1.0000,52883 €528,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,50284 €1.759,94 €
7.0000,49194 €3.443,58 €
10.5000,48648 €5.108,04 €
17.5000,48044 €8.407,70 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €