
BAR9002ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR9002ELSE6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR9002ELSE6327XTSA1CT-ND - Cut Tape (CT) 448-BAR9002ELSE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR9002ELSE6327XTSA1 |
Description | RF DIODE PIN 80V 250MW TSSLP-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 80V 100 mA 250 mW PG-TSSLP-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 1V, 1MHz | |
Resistance @ If, F | 800mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | PG-TSSLP-2-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08240 € | 2,06 € |
| 100 | 0,07010 € | 7,01 € |
| 250 | 0,06416 € | 16,04 € |
| 500 | 0,06052 € | 30,26 € |
| 1.000 | 0,05756 € | 57,56 € |
| 2.500 | 0,05442 € | 136,05 € |
| 5.000 | 0,05253 € | 262,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05019 € | 752,85 € |
| 30.000 | 0,04905 € | 1.471,50 € |
| 45.000 | 0,04847 € | 2.181,15 € |
| 75.000 | 0,04784 € | 3.588,00 € |
| 105.000 | 0,04747 € | 4.984,35 € |
| 150.000 | 0,04711 € | 7.066,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










