
PGD140PS28C2-8 | |
|---|---|
DigiKey Part Number | 1470-PGD140PS28C2-8-ND |
Manufacturer | |
Manufacturer Product Number | PGD140PS28C2-8 |
Description | 140W PD CHARGER C8 USB C CORD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V, 28V 140 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V, 28V | |
Current - Output (Max) | 5A | |
Power (Watts) | 140 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.76" L x 2.59" W x 1.25" H (120.9mm x 65.8mm x 31.8mm) | |
Approval Agency | AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,96000 € | 50,96 € |
| 5 | 49,43000 € | 247,15 € |
| 10 | 47,90100 € | 479,01 € |
| 25 | 45,86280 € | 1.146,57 € |
| 100 | 42,80510 € | 4.280,51 € |
| Unit Price without VAT: | 50,96000 € |
|---|---|
| Unit Price with VAT: | 60,64240 € |









