
PGD140PS28 | |
|---|---|
DigiKey Part Number | 1470-PGD140PS28-ND |
Manufacturer | |
Manufacturer Product Number | PGD140PS28 |
Description | 140W PD CHARGER C14, USB C CORD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V, 28V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Region Utilized International | Cord Length 39" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.76" L x 2.59" W x 1.25" H (120.9mm x 65.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL |
Voltage - Output 5V, 9V, 12V, 15V, 20V, 28V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 140 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,14000 € | 50,14 € |
| 5 | 48,64000 € | 243,20 € |
| 10 | 47,13500 € | 471,35 € |
| 25 | 45,13000 € | 1.128,25 € |
| 100 | 42,12120 € | 4.212,12 € |
| Unit Price without VAT: | 50,14000 € |
|---|---|
| Unit Price with VAT: | 59,66660 € |





