5V, 9V, 15V, 20V, 28V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-140AB BC

DigiKey Part Number
1145-ADP-140ABBC-ND
Manufacturer
Manufacturer Product Number
ADP-140AB BC
Description
140W / USB-C ADAPTER - C6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5V, 9V, 15V, 20V, 28V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V, 28V
Current - Output (Max)
3A, 3A, 5A, 5A, 5A
Power (Watts)
140 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 35°C
Output Connector
USB C Power Delivery (PD)
Cord Length
62.99" (1.60m)
Input Connector
IEC 320-C6
Size / Dimension
3.15" L x 3.15" W x 1.15" H (80.0mm x 80.0mm x 29.2mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,03000 €64,03 €
558,87800 €294,39 €
1056,79000 €567,90 €
2753,92556 €1.455,99 €
5452,01278 €2.808,69 €
10850,16806 €5.418,15 €
Manufacturers Standard Package
Unit Price without VAT:64,03000 €
Unit Price with VAT:76,19570 €