
ADP-100XB BD | |
|---|---|
DigiKey Part Number | 1145-ADP-100XBBD-ND |
Manufacturer | |
Manufacturer Product Number | ADP-100XB BD |
Description | 100W / USB-C ADAPTER - C6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A, 5A | |
Power (Watts) | 100 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.25" L x 2.20" W x 1.04" H (108.0mm x 56.0mm x 26.5mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 € | 42,31 € |
| 5 | 38,90400 € | 194,52 € |
| 10 | 37,52400 € | 375,24 € |
| 40 | 34,90950 € | 1.396,38 € |
| 80 | 33,67113 € | 2.693,69 € |
| 120 | 32,96733 € | 3.956,08 € |
| Unit Price without VAT: | 42,31000 € |
|---|---|
| Unit Price with VAT: | 50,34890 € |


