
ADP-240KB BA | |
|---|---|
DigiKey Part Number | 1145-ADP-240KBBA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-240KB BA |
Description | 240W / USB-C ADAPTER - C6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V, 28V, 36V, 48V 240 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 240 W |
Manufacturer Delta Electronics | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 35°C |
Part Status Active | Output Connector USB C Power Delivery (PD) |
Region Utilized International | Cord Length 70.8" (1.80m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 6.38" L x 2.83" W x 0.91" H (162.0mm x 72.0mm x 23.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cULus, PSE |
Voltage - Output 5V, 9V, 15V, 20V, 28V, 36V, 48V | Standard Number 62368-1 |
Current - Output (Max) 3A, 3A, 3A, 5A, 5A, 5A, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,06000 € | 131,06 € |
| 5 | 120,52000 € | 602,60 € |
| 16 | 113,43313 € | 1.814,93 € |
| 32 | 109,40969 € | 3.501,11 € |
| 64 | 105,52922 € | 6.753,87 € |
| Unit Price without VAT: | 131,06000 € |
|---|---|
| Unit Price with VAT: | 155,96140 € |






