
67400-277-AB | |
|---|---|
DigiKey Part Number | EPS587-ND |
Manufacturer | |
Manufacturer Product Number | 67400-277-AB |
Description | CORD 18AWG 5-15P - 320-C5 6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66600 € | 26,66 € |
| 25 | 2,49920 € | 62,48 € |
| 75 | 2,31280 € | 173,46 € |
| 150 | 2,20227 € | 330,34 € |
| 300 | 2,09713 € | 629,14 € |
| 525 | 2,01598 € | 1.058,39 € |
| 1.050 | 1,91982 € | 2.015,81 € |
| 2.550 | 1,80341 € | 4.598,70 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |














