New at DigiKey
5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGD100PS20

DigiKey Part Number
1470-PGD100PS20-ND
Manufacturer
Manufacturer Product Number
PGD100PS20
Description
100W PD CHARGER C14, USB C CORD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
5A
Power (Watts)
100 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB C Power Delivery (PD)
Cord Length
39" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
4.51" L x 2.22" W x 1.26" H (114.6mm x 56.4mm x 32.0mm)
Approval Agency
AU/NZ, CB, CCC, CE, CSA, EN, UKCA, UL
Standard Number
60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,40000 €37,40 €
536,27400 €181,37 €
1035,15200 €351,52 €
2533,65640 €841,41 €
10031,41250 €3.141,25 €
Unit Price without VAT:37,40000 €
Unit Price with VAT:44,50600 €