TR9LZ5000USBCJG2R6BF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9LZ5000USBCJG2R6BF2
TR9LZ5000USBCJG2R6BF2
TR9LZ5000USBCJG2R6BF2 View 3

TR9LZ5000USBCJG2R6BF2

DigiKey Part Number
1939-TR9LZ5000USBCJG2R6BF2-ND
Manufacturer
Manufacturer Product Number
TR9LZ5000USBCJG2R6BF2
Description
100W USB PD QUICK CHARGE USB C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9LZ5000USBCJG2R6BF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 15.1V, 20V, 3.3 ~ 21V
Current - Output (Max)
5A
Power (Watts)
100 W
No Load Power Consumption
150mW
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C Power Delivery (PD) Receptacle
Cord Length
-
Input Connector
IEC 320-C6
Size / Dimension
5.88" L x 2.47" W x 1.38" H (149.4mm x 62.7mm x 35.0mm)
Approval Agency
CB, CE, cMETus, EAC, PSE, UKCA, Ukraine, VCCI, WEEE
Standard Number
60335-1; 60601-1; 60601-1-11;61558-2; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,42000 €44,42 €
540,84400 €204,22 €
2037,99850 €759,97 €
4036,65100 €1.466,04 €
6035,88467 €2.153,08 €
10034,94230 €3.494,23 €
Manufacturers Standard Package
Unit Price without VAT:44,42000 €
Unit Price with VAT:52,85980 €