W25X10CLUXIG TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.128
Unit Price: 1,17000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,84029 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,02163 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.696
Unit Price: 0,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,46698 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.300
Unit Price: 1,30000 €
Datasheet
FLASH Memory IC 1Mbit SPI 104 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X10CLUXIG TR

DigiKey Part Number
256-W25X10CLUXIGTRCT-ND - Cut Tape (CT)
256-W25X10CLUXIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X10CLUXIG TR
Description
IC FLASH 1MBIT SPI 104MHZ 8USON
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 104 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.