Similar
Similar
Similar
Similar

AT25DF011-MAHN-Y | |
|---|---|
DigiKey Part Number | AT25DF011-MAHN-Y-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF011-MAHN-Y |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 0,84331 € | 413,22 € |
| Unit Price without VAT: | 0,84331 € |
|---|---|
| Unit Price with VAT: | 1,00354 € |


