
AT25DF011-MAHNHR-T | |
|---|---|
DigiKey Part Number | AT25DF011-MAHNHR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25DF011-MAHNHR-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,90700 € | 4.535,00 € |
| Unit Price without VAT: | 0,90700 € |
|---|---|
| Unit Price with VAT: | 1,07933 € |

