511D107M010AA4D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 4.336
Unit Price: 0,33000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17.881
Unit Price: 0,38000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 18.605
Unit Price: 0,32000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 5.667
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,12601 €
Datasheet

Upgrade


Rubycon
In Stock: 2.993
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06781 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06781 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,06781 €
Datasheet

Upgrade


Rubycon
In Stock: 3.386
Unit Price: 0,27000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D107M010AA4D

DigiKey Part Number
511D107M010AA4D-ND
Manufacturer
Manufacturer Product Number
511D107M010AA4D
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4.073Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
4.073Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
108 mA @ 120 Hz
Ripple Current @ High Frequency
131 mA @ 40 kHz
Impedance
2.9 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4702,36360 €1.110,89 €
Manufacturers Standard Package
Unit Price without VAT:2,36360 €
Unit Price with VAT:2,81268 €