25YXH100MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 11
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05728 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06841 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10.368
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 33.062
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 21.694
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 94.770
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.727
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.017
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.414
Unit Price: 0,37000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 13.614
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.347
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 98.239
Unit Price: 0,20000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH100MEFC6.3X11

DigiKey Part Number
1189-25YXH100MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
25YXH100MEFC6.3X11
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH100MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF100MEFCT16.3X11Rubycon111189-3987-1-ND0,27000 €Parametric Equivalent
25YXM100MEFC6.3X11Rubycon01189-2239-ND0,05728 €Parametric Equivalent
25YXM100MEFCT16.3X11Rubycon025YXM100MEFCT16.3X11-ND0,06841 €Parametric Equivalent
25YXM100MEFR6.3X11Rubycon10.3681189-25YXM100MEFR6.3X11-ND0,27000 €Parametric Equivalent
35YXJ100M6.3X11Rubycon33.0621189-2260-ND0,26000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes