
107KBM025M | |
|---|---|
DigiKey Part Number | 107KBM025M-ND |
Manufacturer | |
Manufacturer Product Number | 107KBM025M |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2.322Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 2.322Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E101 | Panasonic Industry | 6.330 | P14413-ND | 0,38000 € | Direct |
| 25YXF100MEFCT16.3X11 | Rubycon | 134 | 1189-3987-1-ND | 0,26000 € | Parametric Equivalent |
| 25YXM100MEFR6.3X11 | Rubycon | 18.585 | 1189-25YXM100MEFR6.3X11-ND | 0,27000 € | Parametric Equivalent |
| 35YXJ100M6.3X11 | Rubycon | 44.368 | 1189-2260-ND | 0,25000 € | Parametric Equivalent |
| 35YXJ100MT16.3X11 | Rubycon | 32.286 | 1189-4179-1-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,12400 € | 62,00 € |
| 1.000 | 0,11289 € | 112,89 € |
| 3.000 | 0,09898 € | 296,94 € |
| 5.000 | 0,09377 € | 468,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

