
35ZLJ100MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ100MT16.3X11CT-ND - Cut Tape (CT) 1189-35ZLJ100MT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ100MT16.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ100MT16.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11558 € | 57,79 € |
| 1.000 | 0,10498 € | 104,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09617 € | 192,34 € |
| 4.000 | 0,08884 € | 355,36 € |
| 6.000 | 0,08514 € | 510,84 € |
| 10.000 | 0,08101 € | 810,10 € |
| 14.000 | 0,07858 € | 1.100,12 € |
| 20.000 | 0,07624 € | 1.524,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

