SI7804DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.866
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.140
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,22331 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.537
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5
Unit Price: 1,13000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.136
Unit Price: 1,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 26.746
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.228
Unit Price: 1,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 31.538
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 20.972
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.387
Unit Price: 1,08000 €
Datasheet
SIS176LDN-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7804DN-T1-E3

DigiKey Part Number
SI7804DN-T1-E3TR-ND - Tape & Reel (TR)
SI7804DN-T1-E3CT-ND - Cut Tape (CT)
SI7804DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7804DN-T1-E3
Description
MOSFET N-CH 30V 6.5A PPAK1212-8
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes