


RQ1E070RPTR | |
|---|---|
DigiKey Part Number | RQ1E070RPTR-ND - Tape & Reel (TR) RQ1E070RPCT-ND - Cut Tape (CT) RQ1E070RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ1E070RPTR |
Description | MOSFET P-CH 30V 7A TSMT8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7A (Ta) 550mW (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ1E070RPTR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 10 V |
FET Type | Power Dissipation (Max) 550mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4403P_R2_00001 | Panjit International Inc. | 19.838 | 3757-PJQ4403P_R2_00001CT-ND | 0,81000 € | Similar |
| ECH8310-TL-H | onsemi | 3.825 | ECH8310-TL-HOSCT-ND | 1,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04600 € | 10,46 € |
| 100 | 0,70270 € | 70,27 € |
| 500 | 0,55534 € | 277,67 € |
| 1.000 | 0,50795 € | 507,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44780 € | 1.343,40 € |
| 6.000 | 0,41753 € | 2.505,18 € |
| 9.000 | 0,40211 € | 3.618,99 € |
| 15.000 | 0,38766 € | 5.814,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

