Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

DMN3018SFG-13 | |
|---|---|
DigiKey Part Number | DMN3018SFG-13DITR-ND - Tape & Reel (TR) DMN3018SFG-13DICT-ND - Cut Tape (CT) DMN3018SFG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3018SFG-13 |
Description | MOSFET N-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 697 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3018SFG-7 | Diodes Incorporated | 0 | 31-DMN3018SFG-7CT-ND | 0,63000 € | Parametric Equivalent |
| DMN3018SFGQ-13 | Diodes Incorporated | 0 | DMN3018SFGQ-13-ND | 0,14989 € | Parametric Equivalent |
| DMN3018SFGQ-7 | Diodes Incorporated | 0 | DMN3018SFGQ-7-ND | 0,16316 € | Parametric Equivalent |
| AON7408 | Alpha & Omega Semiconductor Inc. | 0 | 785-1307-1-ND | 0,51000 € | Similar |
| NVTFS4C25NTAG | onsemi | 511 | NVTFS4C25NTAGOSCT-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,18952 € | 94,76 € |
| 1.000 | 0,17013 € | 170,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14550 € | 436,50 € |
| 6.000 | 0,13308 € | 798,48 € |
| 9.000 | 0,12675 € | 1.140,75 € |
| 15.000 | 0,11964 € | 1.794,60 € |
| 21.000 | 0,11544 € | 2.424,24 € |
| 30.000 | 0,11134 € | 3.340,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





