
NVTFS4C25NWFTAG | |
|---|---|
DigiKey Part Number | NVTFS4C25NWFTAGOSTR-ND - Tape & Reel (TR) NVTFS4C25NWFTAGOSCT-ND - Cut Tape (CT) NVTFS4C25NWFTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C25NWFTAG |
Description | MOSFET N-CH 30V 10.1A/22.1A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.1A (Ta), 22.1A (Tc) 3W (Ta), 14.3W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 14.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01000 € | 10,10 € |
| 100 | 0,67710 € | 67,71 € |
| 500 | 0,53430 € | 267,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43449 € | 651,74 € |
| 3.000 | 0,40184 € | 1.205,52 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

