Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN3027LFG-13 | |
|---|---|
DigiKey Part Number | DMN3027LFG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3027LFG-13 |
Description | MOSFET N-CH 30V 5.3A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18.6mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3027LFG-7 | Diodes Incorporated | 1.660 | DMN3027LFG-7DICT-ND | 1,06000 € | Parametric Equivalent |
| DMN3029LFG-13 | Diodes Incorporated | 0 | DMN3029LFG-13DITR-ND | 0,13953 € | Parametric Equivalent |
| DMN3029LFG-7 | Diodes Incorporated | 1.901 | 31-DMN3029LFG-7CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25911 € | 777,33 € |
| Unit Price without VAT: | 0,25911 € |
|---|---|
| Unit Price with VAT: | 0,30834 € |


