Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

IRFRC20TRR | |
|---|---|
DigiKey Part Number | IRFRC20TRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFRC20TRR |
Description | MOSFET N-CH 600V 2A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFRC20PBF | Vishay Siliconix | 3.387 | IRFRC20PBF-ND | 2,30000 € | Parametric Equivalent |
| IRFRC20PBF-BE3 | Vishay Siliconix | 3.000 | 742-IRFRC20PBF-BE3CT-ND | 2,30000 € | Parametric Equivalent |
| IRFRC20TRLPBF | Vishay Siliconix | 0 | IRFRC20TRLPBFCT-ND | 2,30000 € | Parametric Equivalent |
| IRFRC20TRLPBF-BE3 | Vishay Siliconix | 4.087 | 742-IRFRC20TRLPBF-BE3CT-ND | 2,30000 € | Parametric Equivalent |
| IRFRC20TRPBF | Vishay Siliconix | 0 | IRFRC20PBFCT-ND | 1,50000 € | Parametric Equivalent |







