
IRFRC20TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFRC20TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFRC20TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFRC20TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFRC20TRLPBF-BE3 |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48300 € | 14,83 € |
| 100 | 1,01470 € | 101,47 € |
| 500 | 0,81446 € | 407,23 € |
| 1.000 | 0,75550 € | 755,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66842 € | 2.005,26 € |
| 6.000 | 0,62734 € | 3.764,04 € |
| 9.000 | 0,61724 € | 5.555,16 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

