
SIHFRC20TR-GE3 | |
---|---|
DigiKey Part Number | 742-SIHFRC20TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFRC20TR-GE3CT-ND - Cut Tape (CT) 742-SIHFRC20TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFRC20TR-GE3 |
Description | MOSFET N-CHANNEL 600V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,72100 € | 7,21 € |
100 | 0,47680 € | 47,68 € |
500 | 0,37192 € | 185,96 € |
1.000 | 0,33818 € | 338,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30980 € | 619,60 € |
4.000 | 0,27386 € | 1.095,44 € |
6.000 | 0,26818 € | 1.609,08 € |
10.000 | 0,26009 € | 2.600,90 € |
14.000 | 0,25734 € | 3.602,76 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |