
IRFRC20TRPBF | |
|---|---|
DigiKey Part Number | IRFRC20PBFTR-ND - Tape & Reel (TR) IRFRC20PBFCT-ND - Cut Tape (CT) IRFRC20PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFRC20TRPBF |
Description | MOSFET N-CH 600V 2A DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.4Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64950 € | 64,95 € |
| 500 | 0,51160 € | 255,80 € |
| 1.000 | 0,46723 € | 467,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42606 € | 852,12 € |
| 4.000 | 0,39490 € | 1.579,60 € |
| 6.000 | 0,37903 € | 2.274,18 € |
| 10.000 | 0,36120 € | 3.612,00 € |
| 14.000 | 0,35064 € | 4.908,96 € |
| 20.000 | 0,34661 € | 6.932,20 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |


