IPD80R4K5P7ATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 29.999
Unit Price: 1,04000 €
Datasheet
N-Channel 800 V 1.5A (Tc) 13W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 1.5A (Tc) 13W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD80R4K5P7ATMA1

DigiKey Part Number
IPD80R4K5P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R4K5P7ATMA1CT-ND - Cut Tape (CT)
IPD80R4K5P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R4K5P7ATMA1
Description
MOSFET N-CH 800V 1.5A TO252
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1.5A (Tc) 13W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R4K5P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 400mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,61300 €6,13 €
1000,40070 €40,07 €
5000,30958 €154,79 €
1.0000,28024 €280,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24846 €621,15 €
5.0000,22881 €1.144,05 €
7.5000,21880 €1.641,00 €
12.5000,20755 €2.594,38 €
17.5000,20089 €3.515,58 €
25.0000,19442 €4.860,50 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €