P6SMB22CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17934 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17803 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.512
Unit Price: 0,26000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16.990
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.652
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.088
Unit Price: 0,62000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.911
Unit Price: 0,32000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22CAHE3/5B

DigiKey Part Number
P6SMB22CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB22CAHE3/5B
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Customer Reference
Detailed Description
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types