P6SMB22CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17656 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17527 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 15.118
Unit Price: 0,26000 €
Datasheet

Direct


Bourns Inc.
In Stock: 16.990
Unit Price: 0,36000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11861 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,10172 €
Datasheet

Direct


STMicroelectronics
In Stock: 8.236
Unit Price: 0,16000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 0,88000 €
Datasheet

Similar


YAGEO
In Stock: 2.800
Unit Price: 0,32000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09114 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 6.422
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.062
Unit Price: 0,62000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.677
Unit Price: 0,57000 €
Datasheet
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22CA-E3/52

DigiKey Part Number
P6SMB22CA-E3/52GITR-ND - Tape & Reel (TR)
P6SMB22CA-E3/52GICT-ND - Cut Tape (CT)
P6SMB22CA-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22CA-E3/52
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10540 €316,20 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €