
SM6T22CAY | |
|---|---|
DigiKey Part Number | 497-10934-2-ND - Tape & Reel (TR) 497-10934-1-ND - Cut Tape (CT) 497-10934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T22CAY |
Description | TVS DIODE 18.8VWM 30.6VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T22CAY Models |
Category | Current - Peak Pulse (10/1000µs) 20A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB22CA | Bourns Inc. | 16.990 | 118-P6SMB22CACT-ND | 0,52000 € | Similar |
| SM6T22CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.618 | SM6T22CA-E3/52GICT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68650 € | 68,65 € |
| 500 | 0,54208 € | 271,04 € |
| 1.000 | 0,49560 € | 495,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44530 € | 1.113,25 € |
| 5.000 | 0,41422 € | 2.071,10 € |
| 7.500 | 0,39839 € | 2.987,93 € |
| 12.500 | 0,38061 € | 4.757,62 € |
| 17.500 | 0,37279 € | 6.523,82 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


