P6SMB22CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17803 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 0,89000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16.990
Unit Price: 0,36000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.512
Unit Price: 0,26000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11964 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,14213 €

Similar


Diotec Semiconductor
In Stock: 422
Unit Price: 0,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.652
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.088
Unit Price: 0,62000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.757
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22CA-M3/52

DigiKey Part Number
P6SMB22CA-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB22CA-M3/52
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,17934 €1.076,04 €
Unit Price without VAT:0,17934 €
Unit Price with VAT:0,21341 €