
1KSMB22CA | |
|---|---|
DigiKey Part Number | 18-1KSMB22CATR-ND - Tape & Reel (TR) 18-1KSMB22CACT-ND - Cut Tape (CT) 18-1KSMB22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 32.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 32.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,36060 € | 36,06 € |
| 500 | 0,27824 € | 139,12 € |
| 1.000 | 0,25172 € | 251,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19621 € | 588,63 € |
| 6.000 | 0,18094 € | 1.085,64 € |
| 9.000 | 0,17939 € | 1.614,51 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

