3KASMC26AHM3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,42235 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,42303 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.139
Unit Price: 1,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.201
Unit Price: 1,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.159
Unit Price: 1,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 797
Unit Price: 2,10000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.800
Unit Price: 2,69000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.803
Unit Price: 4,02000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Comchip Technology
In Stock: 2.700
Unit Price: 1,20000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,73630 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,38573 €
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

3KASMC26AHM3_B/I

DigiKey Part Number
3KASMC26AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KASMC26AHM3_B/I
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,43929 €1.537,52 €
7.0000,39105 €2.737,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43929 €
Unit Price with VAT:0,52276 €