Similar
Similar
Similar



CD214L-T26ALF | |
|---|---|
DigiKey Part Number | CD214L-T26ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T26ALF |
Description | TVS DIODE 26VWM 42.1VC SMC |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T26ALF Models |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ26A | Bourns Inc. | 342 | SMLJ26ABCT-ND | 1,44000 € | Direct |
| 5.0SMDJ26A | Littelfuse Inc. | 5.745 | F10851CT-ND | 2,12000 € | Similar |
| 5.0SMDJ26A-T7 | Littelfuse Inc. | 500 | 5.0SMDJ26A-T7CT-ND | 2,10000 € | Similar |
| SMCJ26A | Littelfuse Inc. | 167.707 | SMCJ26ALFCT-ND | 0,80000 € | Similar |
| SMCJ26A | Taiwan Semiconductor Corporation | 3.646 | SMCJ26AFSCT-ND | 0,87000 € | Similar |





