
ATV15C260J-HF | |
|---|---|
DigiKey Part Number | 641-1584-2-ND - Tape & Reel (TR) 641-1584-1-ND - Cut Tape (CT) 641-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV15C260J-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C260J-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35.63A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A/TR13 | YAGEO | 1.855 | 13-SMCJ26A/TR13CT-ND | 0,27000 € | Similar |
| SMCJ26A/TR7 | YAGEO | 485 | 13-SMCJ26A/TR7CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53150 € | 53,15 € |
| 500 | 0,41532 € | 207,66 € |
| 1.000 | 0,37793 € | 377,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33114 € | 993,42 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

