9HT11-32.768KEZY-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,50726 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,53091 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Direct


Micro Crystal AG
In Stock: 2.808
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.707
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.800
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 85.443
Unit Price: 0,80000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,35222 €
Datasheet

Similar


Micro Crystal AG
In Stock: 26.374
Unit Price: 0,41000 €
Datasheet

Similar


ECS Inc.
In Stock: 23.682
Unit Price: 0,59000 €
Datasheet

Similar


ECS Inc.
In Stock: 46.201
Unit Price: 0,60000 €
Datasheet

Similar


ECS Inc.
In Stock: 70.725
Unit Price: 0,82000 €
Datasheet

Similar


ECS Inc.
In Stock: 3.275
Unit Price: 0,59000 €
Datasheet
9H03200030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT11-32.768KEZY-T

DigiKey Part Number
9HT11-32.768KEZY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT11-32.768KEZY-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.