
ECS-.327-7-12-C-TR | |
|---|---|
DigiKey Part Number | XC2290TR-ND - Tape & Reel (TR) XC2290CT-ND - Cut Tape (CT) XC2290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12-C-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-12-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 $ | 0,69 $ |
| 10 | 0,60000 $ | 6,00 $ |
| 25 | 0,56800 $ | 14,20 $ |
| 50 | 0,54440 $ | 27,22 $ |
| 100 | 0,52180 $ | 52,18 $ |
| 250 | 0,49348 $ | 123,37 $ |
| 500 | 0,47222 $ | 236,11 $ |
| 1.000 | 0,45348 $ | 453,48 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42413 $ | 1.272,39 $ |
| 6.000 | 0,40660 $ | 2.439,60 $ |
| 9.000 | 0,39669 $ | 3.570,21 $ |
| 15.000 | 0,38456 $ | 5.768,40 $ |
| 21.000 | 0,37678 $ | 7.912,38 $ |
| Unit Price without VAT: | 0,69000 $ |
|---|---|
| Unit Price with VAT: | 0,82110 $ |







