9HT10-32.768KEZY-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,41114 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,50726 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,53091 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Micro Crystal AG
In Stock: 2.808
Unit Price: 0,48000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.707
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 1.800
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 85.443
Unit Price: 0,80000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,35222 €
Datasheet

Similar


Micro Crystal AG
In Stock: 26.374
Unit Price: 0,41000 €
Datasheet

Similar


ECS Inc.
In Stock: 23.682
Unit Price: 0,59000 €
Datasheet

Similar


ECS Inc.
In Stock: 46.201
Unit Price: 0,60000 €
Datasheet

Similar


ECS Inc.
In Stock: 70.725
Unit Price: 0,82000 €
Datasheet

Similar


ECS Inc.
In Stock: 3.275
Unit Price: 0,59000 €
Datasheet
9HT10-32.768KEZC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KEZY-T

DigiKey Part Number
9HT10-32.768KEZY-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10-32.768KEZY-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41114 €1.233,42 €
Manufacturers Standard Package
Unit Price without VAT:0,41114 €
Unit Price with VAT:0,48926 €