ECX-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-12-C-TR

DigiKey Part Number
XC2291TR-ND - Tape & Reel (TR)
XC2291CT-ND - Cut Tape (CT)
XC2291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-12-C-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-12-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,50900 €5,09 €
250,48080 €12,02 €
500,46120 €23,06 €
1000,44200 €44,20 €
2500,41804 €104,51 €
5000,40074 €200,37 €
1.0000,38416 €384,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35677 €1.070,31 €
6.0000,34445 €2.066,70 €
9.0000,33479 €3.013,11 €
15.0000,32577 €4.886,55 €
21.0000,31918 €6.702,78 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €